-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9812
|
Newark | Triac, 1A, 800V, Sot-223, Peak Repetitive Off-State Voltage, Vdrm:800V, On State Rms Current It(Rms):1A, Triac Case Style:Sot-223, Gate Trigger Current Max (Qi), Igt:7Ma, Gate Trigger Voltage Max Vgt:1.3V, Peak Gate Power:1W, Peak Rohs Compliant: Yes |Stmicroelectronics Z0107NN 5AA4 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1813 |
|
$0.3030 | Buy Now |
DISTI #
497-4508-1-ND
|
DigiKey | TRIAC SENS GATE 800V 1A SOT223 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7935 In Stock |
|
$0.0834 / $0.5300 | Buy Now |
DISTI #
Z0107NN 5AA4
|
Avnet Americas | Thyristor TRIAC 800V 8.5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: Z0107NN 5AA4) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0721 / $0.0771 | Buy Now |
DISTI #
511-Z0107NN5AA4
|
Mouser Electronics | Triacs 1.0 Amp 800 Volt RoHS: Compliant | 975 |
|
$0.0830 / $0.3600 | Buy Now |
DISTI #
E02:0323_00206303
|
Arrow Electronics | TRIAC 800V 8.5A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2347 | Europe - 3000 |
|
$0.0712 / $0.0925 | Buy Now |
|
STMicroelectronics | 1A Standard Triacs RoHS: Compliant Min Qty: 1 | 8000 |
|
$0.1400 / $0.3500 | Buy Now |
|
Future Electronics | Z01 Series 800 Vdrm 1 A Surface Mount Standard Triacs - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0773 / $0.0909 | Buy Now |
|
Future Electronics | Z01 Series 800 Vdrm 1 A Surface Mount Standard Triacs - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0773 / $0.0909 | Buy Now |
|
Future Electronics | Z01 Series 800 Vdrm 1 A Surface Mount Standard Triacs - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0773 / $0.0909 | Buy Now |
DISTI #
76462494
|
Verical | TRIAC 800V 8.5A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2347 | Americas - 3000 |
|
$0.0713 / $0.0927 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy