Part Details for Z0107MA0,412 by WeEn Semiconductor Co Ltd
Overview of Z0107MA0,412 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z0107MA0,412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T7392
|
Newark | Triac, 600 V, 7 Ma, 1 A, 13.8 A, 10 Ma, 1.3 V Rohs Compliant: Yes |Ween Semiconductors Z0107MA0,412 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 3387 |
|
$0.1390 / $0.5290 | Buy Now |
DISTI #
1740-1209-ND
|
DigiKey | TRIAC SENS GATE 600V 1A TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2851 In Stock |
|
$0.1170 / $0.5000 | Buy Now |
DISTI #
771-Z0107MA0412
|
Mouser Electronics | Triacs 600 V 1 A TO92 RoHS: Compliant | 4530 |
|
$0.1170 / $0.5000 | Buy Now |
Part Details for Z0107MA0,412
Z0107MA0,412 CAD Models
Z0107MA0,412 Part Data Attributes:
|
Z0107MA0,412
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
Z0107MA0,412
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |