-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z0107DA2AL2-ND
|
DigiKey | TRIAC SENS GATE 400V 0.8A TO92 Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0752 / $0.0911 | Buy Now |
DISTI #
Z0107DA 2AL2
|
Avnet Americas | Thyristor TRIAC 8.5A 3-Pin TO-92 Ammo Pack - Ammo Pack (Alt: Z0107DA 2AL2) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 10000 |
|
$0.0739 | Buy Now |
DISTI #
511-Z0107DA2AL2
|
Mouser Electronics | Triacs 1.0 Amp 400 Volt RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V79:2366_21385950
|
Arrow Electronics | TRIAC 400V 8.5A 3-Pin TO-92 Ammo Min Qty: 1 Package Multiple: 1 Date Code: 1049 | Americas - 51231 |
|
$0.1330 | Buy Now |
|
Future Electronics | Z01 Series 800 Vdrm 1 A Standard Triac AC Switch Through Hole - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.2100 / $0.2300 | Buy Now |
DISTI #
27052694
|
Verical | TRIAC 400V 8.5A 3-Pin TO-92 Ammo Min Qty: 43 Package Multiple: 1 Date Code: 1049 | Americas - 51231 |
|
$0.1330 | Buy Now |
DISTI #
Z0107DA 2AL2
|
Avnet Americas | Thyristor TRIAC 8.5A 3-Pin TO-92 Ammo Pack - Ammo Pack (Alt: Z0107DA 2AL2) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 10000 |
|
$0.0739 | Buy Now |
|
Chip1Cloud | TRIAC SENS GATE 400V 0.8A TO92 | 4800 |
|
RFQ | |
DISTI #
9804587
|
element14 Asia-Pacific | TRIAC, 0.8A, 400V, TO-92 RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1281 / $0.4163 | Buy Now |
DISTI #
9804587
|
Farnell | TRIAC, 0.8A, 400V, TO-92 RoHS: Compliant Min Qty: 5 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$0.1568 / $0.3764 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy