Part Details for Z0103NA0,412 by WeEn Semiconductor Co Ltd
Overview of Z0103NA0,412 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z0103NA0,412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1231-ND
|
DigiKey | TRIAC SENS GATE 800V 1A TO92-3 Min Qty: 20000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1170 | Buy Now |
DISTI #
Z0103NA0,412
|
Avnet Americas | Thyristor TRIAC 800V 13.8A 3-Pin TO-92 Bulk - Bulk (Alt: Z0103NA0,412) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1045 / $0.1139 | Buy Now |
DISTI #
771-Z0103NA0412
|
Mouser Electronics | Triacs 800 V 1 A TO92 RoHS: Compliant | 3208 |
|
$0.1130 / $0.5000 | Buy Now |
DISTI #
Z0103NA0.412
|
TME | Triac, 800V, 1A, TO92, Igt: 5mA, Ifsm: 13.8A, 4Q Min Qty: 5 | 0 |
|
$0.1030 / $0.1570 | RFQ |
DISTI #
Z0103NA0,412
|
Avnet Silica | Thyristor TRIAC 800V 13.8A 3-Pin TO-92 Bulk (Alt: Z0103NA0,412) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
Z0103NA0,412
|
EBV Elektronik | Thyristor TRIAC 800V 13.8A 3-Pin TO-92 Bulk (Alt: Z0103NA0,412) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for Z0103NA0,412
Z0103NA0,412 CAD Models
Z0103NA0,412 Part Data Attributes:
|
Z0103NA0,412
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
Z0103NA0,412
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |