Part Details for Z0103DA5AL2 by STMicroelectronics
Overview of Z0103DA5AL2 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z0103DA5AL2
Z0103DA5AL2 CAD Models
Z0103DA5AL2 Part Data Attributes:
|
Z0103DA5AL2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
Z0103DA5AL2
STMicroelectronics
TRIAC,400V V(DRM),800MA I(T)RMS,TO-92
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 3 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 7 mA | |
Leakage Current-Max | 0.01 mA | |
On-State Voltage-Max | 1.8 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Trigger Device Type | TRIAC |