Part Details for Z00607MA by STMicroelectronics
Overview of Z00607MA by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z00607MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z00607MA 1BA2
|
Avnet Silica | Thyristor TRIAC 600V 9.5A 3-Pin TO-92 Bulk (Alt: Z00607MA 1BA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | 0.8A TRIAC | 204 |
|
RFQ |
Part Details for Z00607MA
Z00607MA CAD Models
Z00607MA Part Data Attributes:
|
Z00607MA
STMicroelectronics
Buy Now
|
Compare Parts:
Z00607MA
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |