Part Details for Z-T55-G by JKL Components Corporation
Overview of Z-T55-G by JKL Components Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z-T55-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X7655
|
Newark | Lamp, Led Replacement, Green, 4Mm, Lamp Base Type:Telephone Slide, T5.5, Led Color:Green, Bulb Size:4Mm, Power Rating:-, Wavelength Typ:468Nm, Luminous Intensity:4.25Cd, Average Bulb Life:-, Supply Voltage:36V, Current Rating:20Ma Rohs Compliant: Yes |Jkl Components Z-T55-G Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $3.7500 | Buy Now |
DISTI #
289-1201-ND
|
DigiKey | LED LILIPUT T5.5 TELE BASE GRN Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4996 | Buy Now |
DISTI #
560-Z-T55-G
|
Mouser Electronics | LED Replacement Lamps - Based LEDs Green 36V DC T5.5 Phone SlideBase RoHS: Compliant | 50 |
|
$2.8200 / $4.9500 | Buy Now |
DISTI #
70670723
|
RS | LED Light, Liliput T5.5 Telephone Slide Based, 36VDC Green | JKL Components Corporation Z-T55-G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1900 / $3.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0900 / $5.6000 | Buy Now |