Part Details for Z-DII/SE-10A/GG by Eaton Corporation
Overview of Z-DII/SE-10A/GG by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z-DII/SE-10A/GG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX3841
|
Newark | Fuse, 10A, 500V, Product Range:-, Fuse Current:10A, Voltage Rating Vac:500Vac, Voltage Rating Vdc:500Vdc, Fuse Size Metric:22Mm X 50Mm, Fuse Size Imperial:0.87" X 1.97", Blow Characteristic:Gg, Diameter:21.8Mm, Length:50Mm Rohs Compliant: Na |Eaton Moeller Z-DII/SE-10A/GG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |