Part Details for Z-A431PJ31X-A by Pulse Electronics Corporation
Overview of Z-A431PJ31X-A by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z-A431PJ31X-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-1497-ND
|
DigiKey | FILTER DSL ALARM PANEL SINGLE Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
673-Z-A431PJ31X-A
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Alarm Panel SDL Filter RoHS: Compliant | 0 |
|
$11.4800 / $17.5900 | Order Now |
Part Details for Z-A431PJ31X-A
Z-A431PJ31X-A CAD Models
Z-A431PJ31X-A Part Data Attributes:
|
Z-A431PJ31X-A
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
Z-A431PJ31X-A
Pulse Electronics Corporation
Tip/Ring Filter, 1 Function(s), 0.1A
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DC Resistance-Max | 25 Ω | |
Filter Type | TIP/RING FILTER | |
Height | 22 mm | |
Length | 60 mm | |
Number of Functions | 1 | |
Operating Frequency | 0.032-1.1 Hz | |
Rated Current | 0.1 A | |
Width | 43 mm |