Part Details for Z-55CS by Century Spring Corp
Overview of Z-55CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4355CS#PBF | Analog Devices | Pos Hi V Ideal Diode-OR w/ In | |
LTC4355CS#TRPBF | Analog Devices | Pos Hi V Ideal Diode-OR w/ In | |
LTC1255CS8#PBF | Analog Devices | 2x 24V Hi-Side MOSFET Drvr |
Price & Stock for Z-55CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-Z-55CS-ND
|
DigiKey | COMP O= .360,L= .88,W= .025 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
175 In Stock |
|
$2.3231 / $5.2700 | Buy Now |