Part Details for Z-321NFW-50 by Pulse Electronics Corporation
Overview of Z-321NFW-50 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Part Details for Z-321NFW-50
Z-321NFW-50 CAD Models
Z-321NFW-50 Part Data Attributes
|
Z-321NFW-50
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
Z-321NFW-50
Pulse Electronics Corporation
Tip/Ring Filter, 1 Function(s), ROHS COMPLIANT PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Approvals | UL; CSA | |
DC Resistance-Max | 12 Ω | |
Filter Type | TIP/RING FILTER | |
Height | 18.5 mm | |
JESD-609 Code | e4 | |
Length | 30 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Terminal Finish | NICKEL GOLD | |
Width | 30 mm |