Part Details for Z-225B by JKL Components Corporation
Results Overview of Z-225B by JKL Components Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z-225B Information
Z-225B by JKL Components Corporation is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFT7160-225BL | Coilcraft Inc | Filter, data line, SMT, RoHS | |
DFT7160-225BLB | Coilcraft Inc | Data Line Filter, | |
DFT7160-225BLC | Coilcraft Inc | Data Line Filter, |
Part Details for Z-225B
Z-225B CAD Models
Z-225B Part Data Attributes
|
Z-225B
JKL Components Corporation
Buy Now
Datasheet
|
Compare Parts:
Z-225B
JKL Components Corporation
Visible LED, Transparent,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JKL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Blue | |
Forward Voltage-Max | 3.2 V | |
Lens Type | TRANSPARENT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Overall Height | 8.6 mm | |
Peak Wavelength | 470 nm | |
Reverse Voltage-Max | 5 V |