There are no models available for this part yet.
Overview of Z-15EW565 by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Z-15EW565 by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Z10251-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
5 In Stock |
|
$17.5524 / $21.8900 | Buy Now | |
DISTI #
71152884
|
RS | Basic Switch | Omron Automation Z-15EW565 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.1400 / $51.7100 | RFQ | |
DISTI #
OMIZ-15EW565
|
Heilind Electronics | BASIC SWITCH Z15EW565 | Americas - 0 in Stock |
|
Buy Now |