Part Details for YX203-S-112DM by YONGENG
Overview of YX203-S-112DM by YONGENG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YX203-S-112DM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 12V 7A 5A@277VAC Normal Open:1A(SPST-Normal Open) Plugin,20.5x7mm Power Relays ROHS | 125 |
|
$0.2407 / $0.4422 | Buy Now |