Part Details for YX-A28-R943052-G0812(BEIJIAO) by Shenzhen CND-TEK Industrial Co Ltd
Overview of YX-A28-R943052-G0812(BEIJIAO) by Shenzhen CND-TEK Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-G08-12ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 12 Position ,2.00mm (0.079in) Pitch. | |
54202-G0812LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 24 Positions, 2.54 mm (0.100in) Pitch. | |
57102-G08-12ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 24 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for YX-A28-R943052-G0812(BEIJIAO)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Wireless Charging Coils ROHS | 56 |
|
$0.5750 / $0.6062 | Buy Now |