Part Details for YW1S-32E20 by IDEC Corporation
Overview of YW1S-32E20 by IDEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F3011B7H111032E200 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, ZIF, Flip type, 32 Position |
Price & Stock for YW1S-32E20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YW1S-32E20
|
TME | Switch: rotary, 22mm, Stabl.pos: 2, NO x2, black, none, IP65, YW Min Qty: 1 | 5 |
|
$10.5400 / $12.1600 | Buy Now |