Part Details for YW04020024LM-N by YS Tech Usa Inc
Overview of YW04020024LM-N by YS Tech Usa Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YW04020024LM-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72927514
|
RS | FAN, 24V, 40 x 40 x 20 mm (1.6 x 1.6 x .8 in), 8.06 CFM, 5.02mm H2O, 45 mA, wir | YS TECH USA YW04020024LM-N RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2600 | RFQ |