Part Details for YU0AH222M090L20C0B by Walsin Technology Corporation
Results Overview of YU0AH222M090L20C0B by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YU0AH222M090L20C0B Information
YU0AH222M090L20C0B by Walsin Technology Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for YU0AH222M090L20C0B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-YU0AH222M090L20C0BTB-ND
|
DigiKey | CAP CER Min Qty: 10000 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0667 | Buy Now |
DISTI #
791-YU0AH222M90L20C0
|
Mouser Electronics | Safety Capacitors CAP Y5U 2200 pF 20 % AHY1 10S T&A EPOXY RoHS: Compliant | 0 |
|
$0.0670 / $0.3600 | Order Now |
Part Details for YU0AH222M090L20C0B
YU0AH222M090L20C0B CAD Models
YU0AH222M090L20C0B Part Data Attributes
|
YU0AH222M090L20C0B
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
YU0AH222M090L20C0B
Walsin Technology Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Additional Feature | RATED AC VOLTAGE (V): 250, SAFETY CLASS X1/Y1 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CQC; CSA; DEMKO; FIMKO; NEMKO; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for YU0AH222M090L20C0B
This table gives cross-reference parts and alternative options found for YU0AH222M090L20C0B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YU0AH222M090L20C0B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
YU1AH222M090DAMD0H | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | YU0AH222M090L20C0B vs YU1AH222M090DAMD0H |
YU0AH222M090XAMD0H | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | YU0AH222M090L20C0B vs YU0AH222M090XAMD0H |
C931U222MVWDAAWL20 | KEMET Corporation | $0.8138 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount, 3920, RADIAL LEADED | YU0AH222M090L20C0B vs C931U222MVWDAAWL20 |
YU0AH222M090L03B0B | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | YU0AH222M090L20C0B vs YU0AH222M090L03B0B |
YU0AH222M090BAMD0H | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | YU0AH222M090L20C0B vs YU0AH222M090BAMD0H |
YU1AH222M090X3EA0H | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | YU0AH222M090L20C0B vs YU1AH222M090X3EA0H |
YU0AH222M090L03B0H | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | YU0AH222M090L20C0B vs YU0AH222M090L03B0H |
YU1AH222M090L20C0H | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | YU0AH222M090L20C0B vs YU1AH222M090L20C0H |
YU1AH222M090X05B0H | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | YU0AH222M090L20C0B vs YU1AH222M090X05B0H |
YU1AH222M090D3EA0B | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | YU0AH222M090L20C0B vs YU1AH222M090D3EA0B |