Part Details for YTW-50-01-G-5-160-125 by Samtec Inc
Overview of YTW-50-01-G-5-160-125 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YTW-50-01-G-5-160-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YTW-50-01-G-5-160-
|
Avnet Americas | Conn Board Stacker HDR 250 POS 4.06mm Stack Height 2mm Solder ST Through Hole Tube - Bulk (Alt: YTW-50-01-G-5-160-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$15.7800 / $40.2300 | Buy Now | |
DISTI #
YTW-50-01-G-5-160-
|
Avnet Americas | Conn Board Stacker HDR 250 POS 4.06mm Stack Height 2mm Solder ST Through Hole Tube - Bulk (Alt: YTW-50-01-G-5-160-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000004046762
|
Sager | Samtec | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$15.7800 / $40.2300 | Buy Now |
Part Details for YTW-50-01-G-5-160-125
YTW-50-01-G-5-160-125 CAD Models
YTW-50-01-G-5-160-125 Part Data Attributes:
|
YTW-50-01-G-5-160-125
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YTW-50-01-G-5-160-125
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |