YTW-44-10-T-Q-120-215
Samtec Inc
Description: Board Stacking Connector, 176 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Overview of YTW-44-10-T-Q-120-215 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for YTW-44-10-T-Q-120-215 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # YTW-44-10-T-Q-120-
Avnet Americas Conn Board Stacker HDR 176 POS 2mm Solder ST Thru-Hole - Bulk (Alt: YTW-44-10-T-Q-120-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $20.3300
  • 25 $12.0200
  • 100 $11.5800
  • 500 $10.2200
  • 1,000 $8.8600
  • 5,000 $7.6900
  • 10,000 $7.1800
$7.1800 / $20.3300 Buy Now
DISTI # 000000000002573415
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $20.3300
  • 25 $12.0200
  • 100 $11.5800
  • 500 $10.2200
  • 1,000 $8.8600
  • 5,000 $7.6900
  • 10,000 $7.1800
$7.1800 / $20.3300 Buy Now

CAD Models for YTW-44-10-T-Q-120-215 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YTW-44-10-T-Q-120-215 by Samtec Inc

YTW-44-10-T-Q-120-215
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Body Breadth
0.31 inch
Body Depth
0.12 inch
Body Length
3.463 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
TIN OVER NICKEL
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
4
Option
GENERAL PURPOSE
PCB Contact Row Spacing
2 mm
Rated Current (Signal)
3 A
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
176
Want to compare parts?
  1. YTW-44-10-T-Q-120-215
    Samtec Inc
    Board Stacking Connector, 176 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for YTW-44-10-T-Q-120-215

This table gives cross-reference parts and alternative options found for YTW-44-10-T-Q-120-215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YTW-44-10-T-Q-120-215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
YTW-44-02-L-Q-120-215 Board Stacking Connector, 176 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc YTW-44-10-T-Q-120-215 vs YTW-44-02-L-Q-120-215
YTW-44-03-G-Q-400-085 Board Stacking Connector, 176 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc YTW-44-10-T-Q-120-215 vs YTW-44-03-G-Q-400-085
YTW-44-03-S-Q-400-085 Board Stacking Connector, 176 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc YTW-44-10-T-Q-120-215 vs YTW-44-03-S-Q-400-085

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YTW-44-10-T-Q-120-215 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YTW-44-10-T-Q-120-215 by Samtec Inc

Select Manufacturer
Which Manufacturer of YTW-44-10-T-Q-120-215 would you like to use for your alert(s)?
  • Please alert me when YTW-44-10-T-Q-120-215 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YTW-44-10-T-Q-120-215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YTW-44-10-T-Q-120-215 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YTW-44-10-T-Q-120-215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YTW-44-10-T-Q-120-215.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YTW-44-10-T-Q-120-215 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: