Part Details for YTW-33-06-T-5-460-090 by Samtec Inc
Results Overview of YTW-33-06-T-5-460-090 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YTW-33-06-T-5-460-090 Information
YTW-33-06-T-5-460-090 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for YTW-33-06-T-5-460-090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-YTW-33-06-T-5-460-090-ND
|
DigiKey | 2.00 MM FLEXYZ HIGH-DENSITY BOAR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.4800 | Buy Now |
DISTI #
YTW-33-06-T-5-460-090
|
Avnet Americas | Conn Board Stacker HDR 165 POS 2mm Solder ST Thru-Hole - Bulk (Alt: YTW-33-06-T-5-460-090) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7664 / $14.1987 | Buy Now |
DISTI #
200-YTW3306T5460090
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2.00 mm FleXYZ(TM) High-Density Board Stacker RoHS: Compliant | 0 |
|
$4.1500 / $15.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9100 / $17.7200 | Buy Now |
DISTI #
000000000000759009
|
Sager | Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Board Stacker Min Qty: 1 | 0 |
|
$8.9700 / $15.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.9100 / $17.7200 | Buy Now |
Part Details for YTW-33-06-T-5-460-090
YTW-33-06-T-5-460-090 CAD Models
YTW-33-06-T-5-460-090 Part Data Attributes
|
YTW-33-06-T-5-460-090
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YTW-33-06-T-5-460-090
Samtec Inc
Board Stacking Connector, 165 Contact(s), 5 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.39 inch | |
Body Depth | 0.46 inch | |
Body Length | 2.597 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 165 |