Datasheets
YTW-25-05-L-Q-250-005 by: Samtec Inc

Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Part Details for YTW-25-05-L-Q-250-005 by Samtec Inc

Overview of YTW-25-05-L-Q-250-005 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for YTW-25-05-L-Q-250-005

Part # Distributor Description Stock Price Buy
DISTI # YTW-25-05-L-Q-250-
Avnet Americas Conn Board Stacker HDR 100 POS 2mm Solder ST Thru-Hole - Bulk (Alt: YTW-25-05-L-Q-250-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $18.5300
  • 25 $10.9600
  • 100 $10.5600
  • 500 $9.3300
  • 1,000 $8.0900
  • 5,000 $7.0100
  • 10,000 $6.5500
$6.5500 / $18.5300 Buy Now
DISTI # 000000000003289256
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $18.5300
  • 25 $10.9600
  • 100 $10.5600
  • 500 $9.3300
  • 1,000 $8.0900
  • 5,000 $7.0100
  • 10,000 $6.5500
$6.5500 / $18.5300 Buy Now

Part Details for YTW-25-05-L-Q-250-005

YTW-25-05-L-Q-250-005 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

YTW-25-05-L-Q-250-005 Part Data Attributes

YTW-25-05-L-Q-250-005 Samtec Inc
Buy Now Datasheet
Compare Parts:
YTW-25-05-L-Q-250-005 Samtec Inc Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.31 inch
Body Depth 0.25 inch
Body Length 1.968 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 4
Option GENERAL PURPOSE
PCB Contact Row Spacing 2 mm
Rated Current (Signal) 3 A
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 100

Alternate Parts for YTW-25-05-L-Q-250-005

This table gives cross-reference parts and alternative options found for YTW-25-05-L-Q-250-005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YTW-25-05-L-Q-250-005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TW-25-10-L-Q-120-000 Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Samtec Inc YTW-25-05-L-Q-250-005 vs TW-25-10-L-Q-120-000
TW-25-10-L-Q-400-000 Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Samtec Inc YTW-25-05-L-Q-250-005 vs TW-25-10-L-Q-400-000
TW-25-04-G-Q-400-000 Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Samtec Inc YTW-25-05-L-Q-250-005 vs TW-25-04-G-Q-400-000
YTW-25-09-L-Q-400-050 Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc YTW-25-05-L-Q-250-005 vs YTW-25-09-L-Q-400-050
TW-25-03-L-Q-120-000 Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Samtec Inc YTW-25-05-L-Q-250-005 vs TW-25-03-L-Q-120-000
TW-25-10-S-Q-400-000 Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Samtec Inc YTW-25-05-L-Q-250-005 vs TW-25-10-S-Q-400-000
TW-25-07-G-Q-250-000 Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Samtec Inc YTW-25-05-L-Q-250-005 vs TW-25-07-G-Q-250-000
TW-25-06-G-Q-250-000 Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Samtec Inc YTW-25-05-L-Q-250-005 vs TW-25-06-G-Q-250-000
TW-25-06-L-Q-250-000 Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Samtec Inc YTW-25-05-L-Q-250-005 vs TW-25-06-L-Q-250-000
TW-25-01-L-Q-120-000 Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Samtec Inc YTW-25-05-L-Q-250-005 vs TW-25-01-L-Q-120-000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YTW-25-05-L-Q-250-005 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YTW-25-05-L-Q-250-005 by Samtec Inc

Select Manufacturer
Which Manufacturer of YTW-25-05-L-Q-250-005 would you like to use for your alert(s)?
  • Please alert me when YTW-25-05-L-Q-250-005 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YTW-25-05-L-Q-250-005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YTW-25-05-L-Q-250-005 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YTW-25-05-L-Q-250-005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YTW-25-05-L-Q-250-005.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YTW-25-05-L-Q-250-005 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: