Part Details for YTT-150-01-S-5 by Samtec Inc
Overview of YTT-150-01-S-5 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for YTT-150-01-S-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-YTT-150-01-S-5-ND
|
DigiKey | 2.00 MM FLEXYZ HIGH-DENSITY TERM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.7000 | Buy Now |
DISTI #
YTT-150-01-S-5
|
Avnet Americas | Conn Unshrouded Header HDR 250 POS 2mm Solder ST Thru-Hole - Bulk (Alt: YTT-150-01-S-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 Factory Stock |
|
RFQ | |
DISTI #
200-YTT15001S5
|
Mouser Electronics | Board to Board & Mezzanine Connectors "2.00 mm FleXYZ High-Density Terminal Strip" RoHS: Compliant | 0 |
|
$15.8200 / $37.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 11 Factory Stock |
|
$22.2100 / $42.7600 | Buy Now |
|
Powell Electronics | .050 FOURRAY Quad Row Tiger Eye Socket S Min Qty: 1 | 2 |
|
$24.5400 / $37.4100 | Buy Now |
DISTI #
000000000001144806
|
Sager | Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Terminal Strip Min Qty: 1 | 11 |
|
$21.6300 / $37.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 11 Factory Stock |
|
$22.2100 / $42.7600 | Buy Now |
Part Details for YTT-150-01-S-5
YTT-150-01-S-5 CAD Models
YTT-150-01-S-5 Part Data Attributes
|
YTT-150-01-S-5
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YTT-150-01-S-5
Samtec Inc
Board Connector, 250 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | FLEXYZ | |
Body Breadth | 0.395 inch | |
Body Depth | 0.079 inch | |
Body Length | 3.95 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Terminal Length | 0.097 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 250 |