Part Details for YTSE023C5218A02 by YIY
Overview of YTSE023C5218A02 by YIY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YTSE023C5218A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6.4mm 5.2mm 50mA Round Button Brick nogging 6.55mm SPST 100M 100000 Times 12V 180gf SMD Tactile Switches ROHS | 75 |
|
$0.0424 / $0.0797 | Buy Now |