Part Details for YTS2907A by Toshiba America Electronic Components
Overview of YTS2907A by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YTS2907A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-236 | 2560 |
|
$0.0540 / $0.1800 | Buy Now |
Part Details for YTS2907A
YTS2907A CAD Models
YTS2907A Part Data Attributes
|
YTS2907A
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
YTS2907A
Toshiba America Electronic Components
TRANSISTOR VHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-236, BIP RF Small Signal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 45 ns | |
VCEsat-Max | 1.6 V |
Alternate Parts for YTS2907A
This table gives cross-reference parts and alternative options found for YTS2907A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YTS2907A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YTS2907ATE85R | TRANSISTOR VHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-236, BIP RF Small Signal | Toshiba America Electronic Components | YTS2907A vs YTS2907ATE85R |
YTS2907ATE85L | TRANSISTOR VHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-236, BIP RF Small Signal | Toshiba America Electronic Components | YTS2907A vs YTS2907ATE85L |