Part Details for YTS1C0191ABG00N by YIY
Overview of YTS1C0191ABG00N by YIY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YTS1C0191ABG00N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4mm 2.5mm 6mm 160gf SMD Tactile Switches ROHS | 2550 |
|
$0.0475 / $0.0874 | Buy Now |