Part Details for YTS1C0162BBJ00 by YIY
Overview of YTS1C0162BBJ00 by YIY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YTS1C0162BBJ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.55mm 5mm 6mm 260gf SMD Tactile Switches ROHS | 991 |
|
$0.0277 / $0.0496 | Buy Now |