Part Details for YTS1C0081AWG00 by YIY
Overview of YTS1C0081AWG00 by YIY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YTS1C0081AWG00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.5mm 2.5mm 6mm 180gf SMD Tactile Switches ROHS | 381 |
|
$0.0133 / $0.0270 | Buy Now |