Part Details for YTS-D004-2M by YIY
Overview of YTS-D004-2M by YIY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-D004001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 6HP+16S+7HP STB, Vertical, Receptacle. | |
10106262-D004001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 3ACP+16S+10HDP STB, Right Angle, Header. | |
10106262-D004004LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 12S 13ACP |
Price & Stock for YTS-D004-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Without 50mA 6mm 100M 30000 Times 12V 250gf 6mm 10mm Round Button Direct Insert SPST Plugin Tactile Switches ROHS | 928 |
|
$0.0117 / $0.0236 | Buy Now |