Part Details for YTS-D004-2B by YIY
Overview of YTS-D004-2B by YIY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YTS-D004-2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Without 50mA 6mm 100M 30000 Times 12V 250gf 6mm 4.5mm Round Button Direct Insert SPST Plugin Tactile Switches ROHS | 6812 |
|
$0.0133 / $0.0258 | Buy Now |