Part Details for YTS-A016-3 by YIY
Overview of YTS-A016-3 by YIY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 16ft | |
10106264-A016001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 5ACP+64S+5HDP STB, Right Angle, Receptacle. | |
FLA016230 | Amphenol Communications Solutions | FLA Receptacle NEMA ANSI C136.41, 3 Power, No Signal, 16AWG, 150C |
Price & Stock for YTS-A016-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Without 50mA 4.2mm 100M 100000 Times 400gf 12V 3.4mm 2.5mm Oval button Standing paste SPST SMD Tactile Switches ROHS | 2341 |
|
$0.0157 / $0.0313 | Buy Now |