Part Details for YTS-124-01-F-5-120 by Samtec Inc
Overview of YTS-124-01-F-5-120 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YTS-124-01-F-5-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YTS-124-01-F-5-120
|
Avnet Americas | Conn Socket Strip SKT 120 POS 2mm Solder ST Thru-Hole - Bulk (Alt: YTS-124-01-F-5-120) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8400 / $16.2900 | Buy Now |
DISTI #
000000000002259719
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.8400 / $16.2900 | Buy Now |
Part Details for YTS-124-01-F-5-120
YTS-124-01-F-5-120 CAD Models
YTS-124-01-F-5-120 Part Data Attributes
|
YTS-124-01-F-5-120
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YTS-124-01-F-5-120
Samtec Inc
Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 |
Alternate Parts for YTS-124-01-F-5-120
This table gives cross-reference parts and alternative options found for YTS-124-01-F-5-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YTS-124-01-F-5-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2-R120-52S1-LR | Board Connector, 120 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | YTS-124-01-F-5-120 vs MP2-R120-52S1-LR |
ESQT-124-02-F-5-573 | Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | YTS-124-01-F-5-120 vs ESQT-124-02-F-5-573 |
MP2-S120G-51M2-C-KR | Board Connector, 120 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | YTS-124-01-F-5-120 vs MP2-S120G-51M2-C-KR |
MP2-S120G-51M1-C-TR40B | Board Connector, 120 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Socket, | 3M Interconnect | YTS-124-01-F-5-120 vs MP2-S120G-51M1-C-TR40B |
YTQ-124-03-S-5 | Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | YTS-124-01-F-5-120 vs YTQ-124-03-S-5 |
YTQ-124-01-SM-5 | Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | YTS-124-01-F-5-120 vs YTQ-124-01-SM-5 |
YTQ-124-02-S-5 | Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | YTS-124-01-F-5-120 vs YTQ-124-02-S-5 |
ESQT-124-02-F-5-800 | Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | YTS-124-01-F-5-120 vs ESQT-124-02-F-5-800 |
YTQ-124-03-G-5 | Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | YTS-124-01-F-5-120 vs YTQ-124-03-G-5 |
ESQT-124-02-F-5-400 | Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | YTS-124-01-F-5-120 vs ESQT-124-02-F-5-400 |