Part Details for YTE-150-02-G-Q-395 by Samtec Inc
Overview of YTE-150-02-G-Q-395 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YTE-150-02-G-Q-395
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-YTE-150-02-G-Q-395-ND
|
DigiKey | 2.00 MM FLEXYZ HIGH-DENSITY ELEV Min Qty: 5 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$81.8540 | Buy Now |
DISTI #
YTE-150-02-G-Q-395
|
Avnet Americas | Conn Elevated Socket SKT 200 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: YTE-150-02-G-Q-395) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-YTE15002GQ395
|
Mouser Electronics | Board to Board & Mezzanine Connectors "2.00 mm FleXYZ High-Density Elevated Socket Strip" RoHS: Compliant | 0 |
|
$43.9900 / $68.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.2900 / $80.0400 | Buy Now |
DISTI #
000000000002259533
|
Sager | Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Elevated Socket Strip Min Qty: 1 | 0 |
|
$38.3300 / $68.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$39.2900 / $80.0400 | Buy Now |
Part Details for YTE-150-02-G-Q-395
YTE-150-02-G-Q-395 CAD Models
YTE-150-02-G-Q-395 Part Data Attributes
|
YTE-150-02-G-Q-395
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YTE-150-02-G-Q-395
Samtec Inc
Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 200 |
Alternate Parts for YTE-150-02-G-Q-395
This table gives cross-reference parts and alternative options found for YTE-150-02-G-Q-395. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YTE-150-02-G-Q-395, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YTE-150-02-S-Q-750 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | YTE-150-02-G-Q-395 vs YTE-150-02-S-Q-750 |
YTE-150-02-S-Q-735 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | YTE-150-02-G-Q-395 vs YTE-150-02-S-Q-735 |
YTE-150-03-L-Q-360 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | YTE-150-02-G-Q-395 vs YTE-150-03-L-Q-360 |
YTE-150-03-G-Q-340-002 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | YTE-150-02-G-Q-395 vs YTE-150-03-G-Q-340-002 |
YTE-150-02-G-Q-725 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | YTE-150-02-G-Q-395 vs YTE-150-02-G-Q-725 |
YTE-150-02-G-Q-750 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | YTE-150-02-G-Q-395 vs YTE-150-02-G-Q-750 |
YTE-150-03-M-Q-355 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | YTE-150-02-G-Q-395 vs YTE-150-03-M-Q-355 |
5-533285-7 | 200 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | YTE-150-02-G-Q-395 vs 5-533285-7 |
YTE-150-02-L-Q-723 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | YTE-150-02-G-Q-395 vs YTE-150-02-L-Q-723 |