Part Details for YTE-138-02-G-Q-670 by Samtec Inc
Results Overview of YTE-138-02-G-Q-670 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YTE-138-02-G-Q-670 Information
YTE-138-02-G-Q-670 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for YTE-138-02-G-Q-670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-YTE-138-02-G-Q-670-ND
|
DigiKey | 2.00 MM FLEXYZ HIGH-DENSITY ELEV Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$62.0600 | Buy Now |
DISTI #
YTE-138-02-G-Q-670
|
Avnet Americas | Conn Elevated Socket SKT 152 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: YTE-138-02-G-Q-670) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$32.0896 / $47.7343 | Buy Now |
DISTI #
200-YTE13802GQ670
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2.00 mm FleXYZ(TM) High-Density Elevated Socket Strip RoHS: Compliant | 0 |
|
$29.1300 / $52.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.5100 / $59.5900 | Buy Now |
DISTI #
000000000002259497
|
Sager | Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Elevated Socket Strip Min Qty: 1 | 0 |
|
$29.1300 / $52.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.5100 / $59.5900 | Buy Now |
Part Details for YTE-138-02-G-Q-670
YTE-138-02-G-Q-670 CAD Models
YTE-138-02-G-Q-670 Part Data Attributes
|
YTE-138-02-G-Q-670
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YTE-138-02-G-Q-670
Samtec Inc
Board Stacking Connector, 152 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 152 |