Part Details for YTE-124-02-G-Q-693 by Samtec Inc
Overview of YTE-124-02-G-Q-693 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YTE-124-02-G-Q-693
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YTE-124-02-G-Q-693
|
Avnet Americas | Conn Elevated Socket SKT 96 POS 2mm Solder ST Thru-Hole - Bulk (Alt: YTE-124-02-G-Q-693) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.5100 / $41.4200 | Buy Now |
|
Quest Components | 96 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, SOCKET | 4 |
|
$14.1083 | Buy Now |
DISTI #
000000000001370248
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.5100 / $41.4200 | Buy Now |
Part Details for YTE-124-02-G-Q-693
YTE-124-02-G-Q-693 CAD Models
YTE-124-02-G-Q-693 Part Data Attributes
|
YTE-124-02-G-Q-693
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YTE-124-02-G-Q-693
Samtec Inc
Board Stacking Connector, 96 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 |
Alternate Parts for YTE-124-02-G-Q-693
This table gives cross-reference parts and alternative options found for YTE-124-02-G-Q-693. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YTE-124-02-G-Q-693, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YTE-124-02-M-Q-700-001 | Board Stacking Connector, 96 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | YTE-124-02-G-Q-693 vs YTE-124-02-M-Q-700-001 |
YTE-124-02-L-Q-500 | Board Stacking Connector, 96 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | YTE-124-02-G-Q-693 vs YTE-124-02-L-Q-500 |
YTE-124-02-L-Q-692 | Board Stacking Connector, 96 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | YTE-124-02-G-Q-693 vs YTE-124-02-L-Q-692 |