Part Details for YTE-110-03-G-Q-315-MW by Samtec Inc
Overview of YTE-110-03-G-Q-315-MW by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YTE-110-03-G-Q-315-MW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-YTE-110-03-G-Q-315-MW-ND
|
DigiKey | 2.00 MM FLEXYZ HIGH-DENSITY ELEV Min Qty: 27 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.0326 | Buy Now |
DISTI #
YTE-110-03-G-Q-315
|
Avnet Americas | ELEVATED 2MM C.L. SOCKETS - Rail/Tube (Alt: YTE-110-03-G-Q-315) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-YTE11003GQ315MW
|
Mouser Electronics | Board to Board & Mezzanine Connectors "2.00 mm FleXYZ High-Density Elevated Socket Strip" RoHS: Compliant | 0 |
|
$3.8100 / $16.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9100 / $19.0500 | Buy Now |
DISTI #
000000000000758816
|
Sager | Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Elevated Socket Strip Min Qty: 1 | 0 |
|
$9.3100 / $16.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.9100 / $19.0500 | Buy Now |