Part Details for YTC1P-8020-01 by YIY
Overview of YTC1P-8020-01 by YIY
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YTC1P-8020-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Brass 12V 10mm ��PINBit ���ɶ���(POGO PIN) 2.5A Gold - Thimble/Copper Rod/Test Ring ROHS | 2170 |
|
$0.0660 / $0.1225 | Buy Now |
|
LCSC | Brass 12V 10mm PINBit (POGO PIN) 2.5A Gold - Pogo Pin Spring Probe Connector ROHS | 2170 |
|
$0.0546 / $0.1012 | Buy Now |