Part Details for YTC05B-30P-150-4-8 by YIY
Overview of YTC05B-30P-150-4-8 by YIY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BTFW30R-3RBTE4LF | Amphenol Communications Solutions | 30P RECEPTACLE,SMT,TIN PLATED-BTFW30R | |
BTFW30P-3SSTGE4LF | Amphenol Communications Solutions | 30P PLUG,SMT,GOLD PLATED-BTFW30P | |
BTFW30R-3RSTGE4LF | Amphenol Communications Solutions | 30P RECEPTACLE,SMT,GOLD PLATED-BTFW30R |
Price & Stock for YTC05B-30P-150-4-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 30P 0.5mm Opposite Side 150mm P=0.5mm FFC Cable Flexible Flat Cable ROHS | 345 |
|
$0.0649 / $0.1163 | Buy Now |