Part Details for YTC-A1251-03AB by YIY
Overview of YTC-A1251-03AB by YIY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG303A/BCA | Rochester Electronics LLC | DG303A - SPDT, 2 Func, CMOS - Dual marked (M38510/11604BCA) | |
DG303A/BDA | Rochester Electronics LLC | DG303A - SPDT, 2 Func, 1 Channel, CMOS | |
27S03A/BEA | Rochester Electronics LLC | 27S03A - SRAM - Dual marked (8605105EA) |
Price & Stock for YTC-A1251-03AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x3P 3P 1 1.25mm 3 -25+85 1A Standing paste SMDP1.25mm Wire To Board Connector ROHS | 2570 |
|
$0.0150 / $0.0282 | Buy Now |