Part Details for YT1053550FPLFS by C&K
Results Overview of YT1053550FPLFS by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YT1053550FPLFS Information
YT1053550FPLFS by C&K is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for YT1053550FPLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3673
|
Newark | Tactile Switches Spst Rnd Bttn Gull 32Vac 32Vdc |C&k Components YT1053550FPLFS RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 | Buy Now |
DISTI #
29547064
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 7200 |
|
$1.9600 | Buy Now |