Part Details for YT1043520FPLFS by C&K
Overview of YT1043520FPLFS by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YT1043520FPLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3666
|
Newark | Tactile Switches Top Actuated Tactile Smt Switch |C&k Components YT1043520FPLFS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2700 / $5.8300 | Buy Now |
DISTI #
29547189
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 | Americas - 15400 |
|
$2.1100 | Buy Now |
DISTI #
65699656
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 | Americas - 1100 |
|
$2.1100 | Buy Now |
|
Bristol Electronics | 279 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 22543 |
|
RFQ |