There are no models available for this part yet.
Overview of YT-3371 by YATO
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3371IFE#PBF | Analog Devices | 4-Ch 8A Config Buck DC/DCs w/ | |
LTC3371IFE#TRPBF | Analog Devices | 4-Ch 8A Config Buck DC/DCs w/ | |
LTC3371HUHF#PBF | Analog Devices | 4-Ch 8A Config Buck DC/DCs w/ |
Price & Stock for YT-3371 by YATO
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YT-3371
|
TME | Hole saw adapter, 7/16" (11mm), Thread: 5/8" Min Qty: 1 | 16 |
|
$2.1000 / $2.2600 | Buy Now |