Part Details for YT-0830 by YATO
Overview of YT-0830 by YATO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1408-301 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS | |
SER1408-301ME | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS | |
SER1408-301MED | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for YT-0830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YT-0830
|
TME | Bowl with magnet, Ø: 150mm Min Qty: 1 | 27 |
|
$2.9000 / $3.1200 | Buy Now |