Part Details for YSPIT0530A-1R8M by YJYCOIN
Overview of YSPIT0530A-1R8M by YJYCOIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YSPIT0530A-1R8M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.8uH Integrated molded inductor 20% 12.3A SMD5.5x5.3x2.9mm Power Inductors ROHS | 1937 |
|
$0.5091 / $0.8960 | Buy Now |