There are no models available for this part yet.
Overview of YSPI1050-470M by YJYCOIN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP3470M5-4.00/NOPB | Texas Instruments | Active low Reset IC with Programmable Delay and 1% Reset Threshold 5-SOT-23 0 to 0 | |
LP3470M5-3.08/NOPB | Texas Instruments | Active low Reset IC with Programmable Delay and 1% Reset Threshold 5-SOT-23 0 to 0 | |
LP3470M5X-2.93/NOPB | Texas Instruments | Active low Reset IC with Programmable Delay and 1% Reset Threshold 5-SOT-23 0 to 0 |
Price & Stock for YSPI1050-470M by YJYCOIN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 3A 47uH 20% SMD10x10.1mm Power Inductors ROHS | 870 |
|
$0.2230 / $0.3906 | Buy Now |
CAD Models for YSPI1050-470M by YJYCOIN
Part Data Attributes for YSPI1050-470M by YJYCOIN
YSPI1050-470M
YJYCOIN
|
|
---|---|
Samacsys Manufacturer
|
YJYCOIN
|
Want to compare parts?
-
YSPI1050-470MYJYCOINVS
-