Part Details for YSIT128-M530 2242 by YANSEN
Overview of YSIT128-M530 2242 by YANSEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8052-242MEB | Coilcraft Inc | General Purpose Inductor, 2.4uH, 20%, Ferrite-Core, 3335 | |
SER8052-242ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8052-242 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for YSIT128-M530 2242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5441-YSIT128-M5302242-ND
|
DigiKey | YANSEN M.2 SATA TLC Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$9.7000 / $39.4000 | Buy Now |