Part Details for YSIT032-P130 2280 by YANSEN
Overview of YSIT032-P130 2280 by YANSEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP130-0.8-EVALZ | Analog Devices | 350mA Low Vin Dual Rail LDO Vo | |
ADP130AUJZ-1.8-R7 | Analog Devices | 350mA Low Vin Dual Rail LDO Vo | |
ADP130AUJZ-2.5-R7 | Analog Devices | 350mA Low Vin Dual Rail LDO Vo |
Price & Stock for YSIT032-P130 2280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5441-YSIT032-P1302280-ND
|
DigiKey | YANSEN M.2 SATA TLC Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$19.3300 / $34.3300 | Buy Now |