Part Details for YSD60L-1203330 by Yingjiao Electrical Co Ltd
Results Overview of YSD60L-1203330 by Yingjiao Electrical Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YSD60L-1203330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YSD60L-40-12
|
TME | Power supply: switching, for DIN rail, 40W, 12VDC, 3.33A, OUT: 1 Min Qty: 1 | 7 |
|
$15.7200 / $17.7600 | Buy Now |