Part Details for YSD150S-24006250 by Yingjiao Electrical Co Ltd
Overview of YSD150S-24006250 by Yingjiao Electrical Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YSD150S-24006250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YSD150S-150-24
|
TME | Power supply: switching, for DIN rail, 150W, 24VDC, 6.25A, OUT: 1 Min Qty: 1 | 10 |
|
$33.3300 / $37.7300 | Buy Now |