There are no models available for this part yet.
Overview of YSD100S-1207100 by Yingjiao Electrical Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for YSD100S-1207100 by Yingjiao Electrical Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YSD100S-100-12
|
TME | Power supply: switching, for DIN rail, 85.2W, 12VDC, 7.1A, OUT: 1 Min Qty: 1 | 5 |
|
$26.5900 / $30.2400 | Buy Now |